896-026-556-812

Heilind Number:EDA896-026-556-812
Manufacturer:EDAC
Manufacturer Number:896-026-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-556-812

Detailed Description

Upgrade your electronic connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, they provide reliable power transmission for your devices. The copper alloy contact material guarantees excellent conductivity, while the two rows of 26 positions offer ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors are suitable for a variety of PCB applications. Their straight mount orientation allows for easy installation, and they can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with these high-quality card edge connectors.