896-026-558-102

Heilind Number:EDA896-026-558-102
Manufacturer:EDAC
Manufacturer Number:896-026-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-558-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a single row layout, they offer efficient connectivity for up to 26 positions. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Their right-angle mount orientation and standard .125-inch pitch make them versatile for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for robust and high-temperature electronic systems. Elevate your PCB design with this essential component.