896-026-558-103

Heilind Number:EDA896-026-558-103
Manufacturer:EDAC
Manufacturer Number:896-026-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-558-103

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in high-temperature environments. Featuring a single row layout with 26 positions, they provide ample connectivity options for your PCB boards. The copper alloy contact material and .125-inch pitch guarantee secure and efficient data transmission. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, these connectors offer versatility and stability in various applications. Upgrade your PCB connections with these high-quality components.