896-026-558-104

Heilind Number:EDA896-026-558-104
Manufacturer:EDAC
Manufacturer Number:896-026-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-558-104

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a 1-row design and a total of 26 positions, they offer seamless integration for your PCB connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, these connectors boast a right-angle mount orientation, making them ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for both standard and high-temperature environments. Upgrade your connectivity solutions with these cutting-edge connectors.