896-026-558-112

Heilind Number:EDA896-026-558-112
Manufacturer:EDAC
Manufacturer Number:896-026-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-558-112

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery up to 3 A. With a single row configuration and 26 positions, they offer versatile connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for maintaining signal integrity in extreme conditions. Upgrade your PCB setups with our high-quality connectors, perfect for various industrial and commercial applications.