896-026-558-202

Heilind Number:EDA896-026-558-202
Manufacturer:EDAC
Manufacturer Number:896-026-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-558-202

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek and professional black finish, these connectors not only offer a high amperage of 3 A but also ensure reliable connectivity with their Copper Alloy contact material. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring two rows and 26 positions, with a pitch of .125 inches and row spacing of .2 inches, these connectors provide seamless integration for your PCB connections. Their right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability even in extreme conditions. Ideal for a variety of applications, from industrial to consumer electronics, these connectors are a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.