896-026-558-204

Heilind Number:EDA896-026-558-204
Manufacturer:EDAC
Manufacturer Number:896-026-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-558-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black color and are crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance. With a 3 A amperage rating and copper alloy contact material, they ensure efficient power transmission. The dual-row design with 26 positions and a .125-inch pitch offers versatility for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your PCB setups. The right-angle mount orientation and .2-inch row spacing make for easy installation and maintenance. Upgrade your connectivity game with this essential product.