896-026-558-207

Heilind Number:EDA896-026-558-207
Manufacturer:EDAC
Manufacturer Number:896-026-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-558-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black finish and are engineered for efficiency with a 3A amperage rating. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. Featuring two rows and 26 positions, they offer ample connectivity options with a .125-inch pitch. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. With a right-angle mount orientation and a wide operating temperature range from -40 to 105°C, these connectors are versatile and resilient. Elevate your PCB assembly with these essential components, perfect for various applications in electronics and beyond.