896-026-558-208

Heilind Number:EDA896-026-558-208
Manufacturer:EDAC
Manufacturer Number:896-026-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-558-208

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors. Designed for durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in demanding environments. With a 3A amperage rating and two rows of copper-alloy contacts, they provide efficient power transmission for your PCB applications. The right-angle mount orientation offers versatility, while the 26-position layout accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your electronic projects. Upgrade to our Card Edge Connectors for seamless board-to-board connectivity that stands the test of time.