896-026-558-212

Heilind Number:EDA896-026-558-212
Manufacturer:EDAC
Manufacturer Number:896-026-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-558-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, these connectors feature a double-row configuration with 26 positions, ensuring seamless data transmission. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide, providing optimal protection against high temperatures. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your board. With a 3A amperage and an operating temperature range of -40 to 105°C, these connectors are perfect for demanding industrial environments. Choose the right angle mount orientation for easy installation. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.