896-026-558-603

Heilind Number:EDA896-026-558-603
Manufacturer:EDAC
Manufacturer Number:896-026-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-558-603

Detailed Description

Enhance your high temperature applications with our Black Card Edge Connectors. Designed for reliable performance in extreme environments, these connectors feature a single row layout with 26 positions. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contact material guarantees secure and efficient connectivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and electronic applications. Trust in our high-quality connectors to meet your connectivity needs with ease.