896-026-558-608

Heilind Number:EDA896-026-558-608
Manufacturer:EDAC
Manufacturer Number:896-026-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-558-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors in sleek black. Designed for maximum performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a single row configuration and 26 positions, they offer seamless integration for your board-to-board connections. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing optimal conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors provide efficient signal transmission. The right-angle mount orientation further enhances versatility in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.