896-026-558-612

Heilind Number:EDA896-026-558-612
Manufacturer:EDAC
Manufacturer Number:896-026-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-558-612

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for seamless integration in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer superior durability and performance. With a row spacing of .2 inches and a pitch of .125 inches, they provide precise and secure connections. The 26 positions and 1 row layout ensure efficient data transmission. Crafted with copper alloy contacts, they guarantee reliable conductivity. Ideal for right-angle mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics with this essential component.