896-026-558-807

Heilind Number:EDA896-026-558-807
Manufacturer:EDAC
Manufacturer Number:896-026-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-558-807

Detailed Description

Enhance connectivity in high-temperature environments with these robust Card Edge Connectors. Crafted from UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable performance even under extreme conditions. Featuring 26 positions across 2 rows, they provide ample room for seamless PCB connections. The Copper Alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suited for demanding industrial applications. Their right-angle mount orientation offers flexibility in installation, making them a vital component for efficient board-to-board connections. Upgrade your setup with these durable and high-performance connectors.