896-026-558-812

Heilind Number:EDA896-026-558-812
Manufacturer:EDAC
Manufacturer Number:896-026-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-558-812

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a 3A amperage capacity and are constructed with UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 26 positions, they offer ample versatility for various applications. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for efficiency, these connectors have a right-angle mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Perfect for demanding PCB setups, they belong to our comprehensive range of board-to-board solutions. Elevate your connectivity with our robust Card Edge Connectors.