896-026-559-101

Heilind Number:EDA896-026-559-101
Manufacturer:EDAC
Manufacturer Number:896-026-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-559-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 1-row configuration and 26 positions, they ensure seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission, while a 3A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Their right-angle mount orientation and .125-inch pitch offer convenient installation on PCBs. Trust in the durability and precision of these connectors for seamless electronic integration.