896-026-559-102

Heilind Number:EDA896-026-559-102
Manufacturer:EDAC
Manufacturer Number:896-026-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-559-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking black. Designed for performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout, they offer 26 positions for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, their right-angle mount orientation suits various applications. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are essential for high-performance electronic systems. Explore our wide range of PCB connectors for seamless integration into your projects.