896-026-559-103

Heilind Number:EDA896-026-559-103
Manufacturer:EDAC
Manufacturer Number:896-026-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-559-103

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row setup with 26 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they ensure durability and reliability in high-temperature environments. With a pitch of .125 inches and a row spacing of .2 inches, precise connectivity is guaranteed. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C suits various applications. Perfect for demanding industrial settings, these connectors are a must-have for your connectivity needs.