896-026-559-104

Heilind Number:EDA896-026-559-104
Manufacturer:EDAC
Manufacturer Number:896-026-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-559-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 26 positions, they offer seamless integration for your connectivity needs. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for versatile applications. The right-angle mount orientation provides flexibility in installation, while the .125-inch pitch and .2-inch row spacing offer efficient PCB connectivity. Elevate your electronic projects with these top-of-the-line Card Edge Connectors.