896-026-559-107

Heilind Number:EDA896-026-559-107
Manufacturer:EDAC
Manufacturer Number:896-026-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-559-107

Detailed Description

Upgrade your system with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors offer a seamless fit for your setup. Engineered for efficiency, they boast a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row with 26 positions, these connectors ensure reliable connectivity. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, they can withstand temperatures ranging from -40 to 105 °C, making them a versatile choice for various applications in the electronics industry. Upgrade your PCB connections with these high-quality Card Edge Connectors.