896-026-559-108

Heilind Number:EDA896-026-559-108
Manufacturer:EDAC
Manufacturer Number:896-026-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-559-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row configuration with 26 positions. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in a temperature range from -40 to 105°C, these connectors are ideal for high-temperature applications. Their right-angle mount orientation allows for easy installation and space-saving on your PCB. Upgrade your connectivity solution with these top-of-the-line Card Edge Connectors.