896-026-559-112

Heilind Number:EDA896-026-559-112
Manufacturer:EDAC
Manufacturer Number:896-026-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-559-112

Detailed Description

Enhance your high-temperature PCB connections with our sleek Black Card Edge Connectors. Designed for seamless integration, these connectors feature 26 positions in a single row, with a pitch of .125 inches and a row spacing of .2 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, they guarantee robust performance even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. The right-angle mount orientation adds versatility to your design, making them perfect for space-saving board-to-board connections. Upgrade your connectivity with these high-performance connectors.