896-026-559-201

Heilind Number:EDA896-026-559-201
Manufacturer:EDAC
Manufacturer Number:896-026-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-559-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A and copper alloy contacts, they guarantee reliable power transmission. Offering a double row configuration with 26 positions and a pitch of .125 inches, they provide ample connectivity options for your PCB layout. The right-angle mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your PCB interconnection game with these premium connectors, a must-have in any electronic setup.