896-026-559-203

Heilind Number:EDA896-026-559-203
Manufacturer:EDAC
Manufacturer Number:896-026-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-559-203

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row layout, they offer seamless integration on your PCB, featuring Copper Alloy contact material for reliable conductivity. The .125-inch pitch and .2-inch row spacing ensure precise mating, while the 26-position configuration caters to diverse connectivity needs. Perfect for space-efficient installations, these connectors offer a Right Angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a must-have for high-performance electronic systems. Trust in our connectors for seamless and secure board-to-board connections in any application.