896-026-559-602

Heilind Number:EDA896-026-559-602
Manufacturer:EDAC
Manufacturer Number:896-026-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-559-602

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance under extreme conditions, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing for maximum durability. With a single row layout and 26 positions, they provide seamless connectivity for your electronic devices. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Featuring a right-angle mount orientation, they can be easily installed in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for any high-temp application. Trust in our top-of-the-line connectors for seamless board-to-board connectivity.