896-026-559-604

Heilind Number:EDA896-026-559-604
Manufacturer:EDAC
Manufacturer Number:896-026-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-559-604

Detailed Description

Discover our High Temperature Card Edge Connectors, essential components for seamless PCB connections. Engineered for reliability, these connectors boast a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring robust performance even in harsh operating environments. With a single row design and a total of 26 positions, they offer streamlined connectivity for your electronic devices. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, while the right-angle mount orientation facilitates easy installation. Operating flawlessly between -40 to 105°C, these connectors are ideal for applications requiring high durability and thermal resistance. Upgrade your PCB setups with these dependable connectors, designed to meet the demands of modern electronics.