896-026-559-608

Heilind Number:EDA896-026-559-608
Manufacturer:EDAC
Manufacturer Number:896-026-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-559-608

Detailed Description

Discover our high-temp card edge connectors, perfect for demanding applications. Designed with precision, these connectors ensure reliable connectivity with their copper alloy contacts. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability even in harsh environments. With a row spacing of .2 inches and a pitch of .125 inches, they offer efficient board-to-board PCB connections. Featuring 26 positions in a single row, they are ideal for space-saving designs. The right-angle mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Upgrade your PCB assembly with these black connectors, a must-have in any professional setup.