896-026-559-802

Heilind Number:EDA896-026-559-802
Manufacturer:EDAC
Manufacturer Number:896-026-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-559-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, they ensure efficient conductivity. The two rows of 26 positions each, with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration on PCBs. The right angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for a variety of applications, making them a versatile solution for your connectivity needs.