896-026-559-803

Heilind Number:EDA896-026-559-803
Manufacturer:EDAC
Manufacturer Number:896-026-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-559-803

Detailed Description

Discover high-temp card edge connectors designed for top performance in demanding environments. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. Each connector features two rows of copper alloy contacts, providing a reliable connection for your PCB applications. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for seamless integration. The 26 positions cater to a variety of connectivity needs, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring reliable performance in extreme conditions. Upgrade your setup with these high-quality connectors, a must-have in any tech enthusiast's toolkit.