896-026-559-804

Heilind Number:EDA896-026-559-804
Manufacturer:EDAC
Manufacturer Number:896-026-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-559-804

Detailed Description

Discover our high temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors are not only durable but also visually appealing. Operating at a maximum amperage of 3 A, they ensure reliable power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, known for its high heat resistance and flame-retardant properties, offering enhanced safety. Featuring two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, they provide efficient connectivity for up to 26 positions. The right-angle mount orientation allows for flexible PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Ideal for board-to-board connections, these connectors are a crucial component in high-performance electronic systems.