896-026-559-812

Heilind Number:EDA896-026-559-812
Manufacturer:EDAC
Manufacturer Number:896-026-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-559-812

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable power transmission at a maximum amperage of 3A. The right-angle mount orientation and 26 positions make them versatile for various PCB applications, while their wide operating temperature range of -40 to 105°C guarantees stable functionality even in extreme conditions. Upgrade your electronics with these high-performance connectors, perfect for industrial and commercial use.