896-026-560-201

Heilind Number:EDA896-026-560-201
Manufacturer:EDAC
Manufacturer Number:896-026-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-560-201

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Designed for durability and optimal performance, these connectors feature a 2-row configuration with 26 positions, perfect for seamless board-to-board connections. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power transmission with an amperage rating of 3A. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in the quality of our connectors for efficient and long-lasting connectivity in your projects.