896-026-560-204

Heilind Number:EDA896-026-560-204
Manufacturer:EDAC
Manufacturer Number:896-026-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-560-204

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both safety and reliability. With two rows of copper alloy contacts offering a total of 26 positions and a compact .125-inch pitch, they provide seamless board-to-board connectivity. Engineered for versatility, the straight mount orientation allows for easy integration into various systems. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Step up your PCB connectivity game with these high-temp connectors, a must-have in any engineer's toolkit.