896-026-560-212

Heilind Number:EDA896-026-560-212
Manufacturer:EDAC
Manufacturer Number:896-026-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-560-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With two rows and 26 positions, they offer ample connectivity options for your PCB setup. The copper alloy contact material guarantees secure and stable connections, while the .125-inch pitch and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a variety of applications. Trust in our quality connectors to keep your devices running smoothly.