896-026-560-802

Heilind Number:EDA896-026-560-802
Manufacturer:EDAC
Manufacturer Number:896-026-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-560-802

Detailed Description

Enhance your high-temperature electronic connections with these robust Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power transmission. With two rows and 26 positions, they offer ample connectivity options for your PCB boards. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where performance and durability are paramount. Upgrade your setup with these black connectors and experience seamless power delivery like never before.