896-026-560-807

Heilind Number:EDA896-026-560-807
Manufacturer:EDAC
Manufacturer Number:896-026-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-560-807

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in challenging environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors can withstand high temperatures and meet stringent safety standards. Featuring two rows of durable Copper Alloy contacts, each with 26 positions at a pitch of .125 inches, they ensure secure and efficient connections. The straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105°C makes them suitable for a variety of applications. Trust in our connectors for seamless board-to-board connections in your electronic designs.