896-026-560-808

Heilind Number:EDA896-026-560-808
Manufacturer:EDAC
Manufacturer Number:896-026-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-560-808

Detailed Description

Enhance your high-temperature electronic applications with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-grade Copper Alloy contacts. With a dual-row configuration and 26 positions, they provide ample connectivity for your PCB setups. The .125-inch pitch and .2-inch row spacing ensure precise and secure mating, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable connectivity in any conditions. Elevate your PCB connections with these sleek and dependable connectors.