896-026-560-812

Heilind Number:EDA896-026-560-812
Manufacturer:EDAC
Manufacturer Number:896-026-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-560-812

Detailed Description

Upgrade your high-temperature electronic setups with our cutting-edge Card Edge Connectors. These essential components, designed with precision and durability in mind, are engineered to deliver optimal performance in even the most demanding environments. The black connectors feature a 2-row configuration, each capable of accommodating 26 positions for seamless connectivity. With a pitch of .125 inches and row spacing of .2 inches, they ensure efficient signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable power delivery with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors offer versatility and resilience. Perfect for various applications, including industrial machinery, telecommunications, and more, they provide a secure and stable connection in board-to-board setups. Choose these connectors for uncompromising quality and performance in your projects.