896-027-500-102

Heilind Number:EDA896-027-500-102
Manufacturer:EDAC
Manufacturer Number:896-027-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-500-102

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these black connectors feature a single row with 27 positions, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee durability and safety for your electronic applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for high-temperature environments. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCBs. Whether for industrial or commercial use, our connectors provide a straight mount orientation for easy installation. Trust in our quality products for seamless board-to-board connections in your electronic designs.