896-027-500-103

Heilind Number:EDA896-027-500-103
Manufacturer:EDAC
Manufacturer Number:896-027-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-500-103

Detailed Description

Enhance the durability and reliability of your PCB connections with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 27 positions available, they offer ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures optimal conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Their straight mount orientation streamlines installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in demanding environments. Trust in their performance and make secure, high-quality connections a standard in your projects.