896-027-520-101

Heilind Number:EDA896-027-520-101
Manufacturer:EDAC
Manufacturer Number:896-027-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-520-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for reliability, these connectors feature a single row with 27 positions, each crafted from durable Copper Alloy. The housing, made from UL 94V-0 Polyphenylene Sulfide, ensures high-temperature performance, with an operating range of -40 to 105 °C. With a pitch of .125 in and row spacing of .2 in, they offer precise alignment for seamless board-to-board connections. Whether for industrial or commercial applications, trust in the quality and longevity of these connectors.