896-027-520-102

Heilind Number:EDA896-027-520-102
Manufacturer:EDAC
Manufacturer Number:896-027-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-520-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors ensure reliable power delivery with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, they guarantee both durability and conductivity. With a single row configuration, 27 positions, and a pitch of .125 inches, precise connections are easily achieved. The straight mount orientation allows for seamless integration, while an operating temperature range of -40 to 105 °C ensures resilience in extreme conditions. Perfect for various applications, these connectors are a versatile and essential component for your projects.