896-027-520-107

Heilind Number:EDA896-027-520-107
Manufacturer:EDAC
Manufacturer Number:896-027-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-520-107

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors ensure reliable power transmission with an amperage of 3A. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the Copper Alloy contact material offers excellent conductivity. With a single row configuration and a pitch of .125 inches, they provide seamless integration on your PCB. Featuring 27 positions and a straight mount orientation, they are perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Available in classic black, they combine functionality with sleek design. Upgrade your connectivity game with these high-quality Card Edge Connectors.