896-027-520-108

Heilind Number:EDA896-027-520-108
Manufacturer:EDAC
Manufacturer Number:896-027-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-520-108

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 27 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they guarantee reliable conductivity with an amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, they offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your high-temperature applications. Choose durability and performance with our Card Edge Connectors.