896-027-520-607

Heilind Number:EDA896-027-520-607
Manufacturer:EDAC
Manufacturer Number:896-027-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-520-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row layout with 27 copper alloy contact positions, they ensure reliable data transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Trust in our innovative design for seamless board-to-board connections.