896-027-520-608

Heilind Number:EDA896-027-520-608
Manufacturer:EDAC
Manufacturer Number:896-027-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-520-608

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance under demanding conditions. With a single row layout and a pitch of .125 inches, they offer precise connection for 27 positions. Operating seamlessly at temperatures ranging from -40 to 105°C, they are ideal for various applications. Trust in their straight mount orientation for easy installation and secure attachment. Elevate your PCB connectivity with these robust and efficient connectors.