896-027-521-102

Heilind Number:EDA896-027-521-102
Manufacturer:EDAC
Manufacturer Number:896-027-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-521-102

Detailed Description

Discover our High Temp Card Edge Connectors, essential for ensuring seamless connections in various electronic applications. Designed with precision and durability in mind, these connectors are crafted with a UL 94V-0 Polyphenylene Sulfide housing material, guaranteeing top-notch performance even in high-temperature environments. Featuring a single row layout and 27 positions, they provide ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and secure mounting on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse industrial settings. Trust in our Card Edge Connectors for efficient and dependable board-to-board connections.