896-027-521-103

Heilind Number:EDA896-027-521-103
Manufacturer:EDAC
Manufacturer Number:896-027-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-521-103

Detailed Description

Discover our high temp card edge connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also safe. Featuring one row with 27 positions and a straight mount orientation, they are perfect for various PCB applications. The copper alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating at temperatures ranging from -40 to 105°C, these connectors are ideal for industrial settings where heat resistance is crucial. Upgrade your connectivity solutions with our high-quality card edge connectors.