896-027-521-108

Heilind Number:EDA896-027-521-108
Manufacturer:EDAC
Manufacturer Number:896-027-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-521-108

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for durable and reliable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are built to withstand high temperatures and provide excellent performance in demanding environments. With a single row layout and 27 positions, they offer seamless connectivity for your electronic devices. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating at temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications. Upgrade your PCB connections with our high-quality Card Edge Connectors.