896-027-521-112

Heilind Number:EDA896-027-521-112
Manufacturer:EDAC
Manufacturer Number:896-027-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-521-112

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for durability and performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring they can withstand extreme temperatures ranging from -40 to 105 °C. With an amperage of 3A, these connectors offer reliable power transmission across their 27 positions, featuring copper alloy contacts for optimal conductivity. Their single-row configuration with a pitch of .125 in and row spacing of .2 in allows for seamless integration into your PCB setup. Whether for industrial or commercial applications, these connectors guarantee a secure and efficient board-to-board connection. Upgrade your system today with these high-quality components.